Texas Instruments TPS3825-50QDBVRQ1

Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R
$ 1.283

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3825-50QDBVRQ1.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3825-50QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3825-50QDBVRQ1.

Related Parts

Texas InstrumentsTPS3823-50QDBVRQ1
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Texas Instruments2T25-50QFRG4Q1
Voltage Monitor With Manual Reset for Automotive 5-SOT-23 -40 to 125
Texas InstrumentsTPS3828-50DBVR
Processor Supervisor 4.55V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Processor Supervisor 4.38V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Processor Supervisor 4.63V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
MicrochipTC1270AMVCTTR
Processor Supervisor 4.38V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3825-50QDBVRQ1 provided by its distributors.

Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R
Voltage Monitor With Manual Reset for Automotive 5-SOT-23 -40 to 125
Processor Supervisor 4.55V 0V to 5.8V 5-Pin SOT-23 T/R
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:4.55V; Supply Current:15µA; Supply Voltage Min:1.1V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.