Texas Instruments LM3674MF-1.8/NOPB

2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85
$ 0.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3674MF-1.8/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages13 years ago

element14

Newark

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments LM3674MF-1.8/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3674MF-1.8/NOPB.

Related Parts

Texas InstrumentsLM3671MF-1.5/NOPB
2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85
Texas InstrumentsLM3671MF-ADJ
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.1V to 3.3V 0.6A 5-Pin SOT-23 T/R
Texas InstrumentsLM3671MF-3.3/NOPB
2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LM3674MF-1.8/NOPB provided by its distributors.

2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin SOT-23 T/R
Buck Yes 2MHz Fixed 1 1.8V 1.8V 5.5V 2.7V SOT-23-5 , 1.1mm
LM3674 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 3.6V 1.6mm 600mA 2MHz
DC/DC Converter IC; No. of Outputs:1; Output Voltage:1.8V; Output Current:600mA; No. of Pins:5; Operating Temperature Range:-30°C to +125°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes; Output Current Max:600mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3674MF-1.8 NOPB
  • LM3674MF-1.8NOPB
  • LM3674MF1.8/NOPB