Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3671MF-3.3/NOPB

Texas Instruments DCDC Converter, Buck, 1.1V In, 3.3V Out, 5.5V Max In, 600mA, SOT-23
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3671MF-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet37 pages11 years ago
Datasheet38 pages12 years ago
Datasheet34 pages13 years ago
Datasheet26 pages14 years ago

Farnell

Upverter

Newark

element14

Inventory History

3 month trend:
+95.40%

CAD Models

Download Texas Instruments LM3671MF-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3671MF-3.3/NOPB.

Related Parts

Texas InstrumentsLM3674MF-ADJ/NOPB
IC REG BUCK ADJ 600MA SOT23-5 "Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA SC-74A, SOT-753"
Texas InstrumentsLM3671MFX-1.2/NOPB
IC REG BUCK 1.2V 600MA SOT23-5 "Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753"
Texas InstrumentsLM3671TL-1.875/NOPB
IC REG BUCK 1.875V 600MA 5DSBGA "Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 600mA 5-WFBGA, DSBGA"

Descriptions

Descriptions of Texas Instruments LM3671MF-3.3/NOPB provided by its distributors.

Texas Instruments DCDC Converter, Buck, 1.1V In, 3.3V Out, 5.5V Max In, 600mA, SOT-23
IC REG BUCK 3.3V 600MA SOT23-5 "Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA SC-74A, SOT-753"
2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -40 to 85
Converter DC-DC Single Step Down 2.7V to 5.5V 5-Pin SOT-23 T/R
Switching Regulator, Voltage-mode, 0.6A, 2600kHz Switching Freq-Max, PDSO5
1.15 A SWITCHING REGULATOR 2600 kHz SWITCHING FREQ-MAX PDSO5
IC REG BUCK 3.3V 0.6A SYNC SOT23
LM3671 PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 3.3V 1.6mm 600mA 2MHz
DC/DC Converter IC; Voltage Regulator Type:Buck DC/DC Converter; Input Voltage Primary Max:5.5V; Output Voltage Max:3.3V; Output Current Max:600mA; Voltage Tolerance ±:0.04%; Output Voltage Adjustable Max, Vout:3.3V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3671MF-3.3 NOPB
  • LM3671MF-3.3-NOPB
  • LM3671MF-3.3/NOPB .
  • LM3671MF-3.3/NOPB.
  • LM3671MF-3.3NOPB
  • LM3671MF3.3/NOPB
  • LM3671MF3.3NOPB