Texas Instruments LM3671MF-ADJ

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.1V to 3.3V 0.6A 5-Pin SOT-23 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3671MF-ADJ.

Texas Instruments

Datasheet34 pages13 years ago

National Semiconductor

Farnell

element14 APAC

Augswan

CAD Models

Download Texas Instruments LM3671MF-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM3674MF-ADJ/NOPB
2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85
Texas InstrumentsLM3674MF-1.2/NOPB
2MHz, 600mA Step-Down DC-DC Converter in SOT 23-5 5-SOT-23 -30 to 85
Texas InstrumentsLM3674MF-1.8/NOPB
Buck Converter, 2MHz Fixed, 1.8V/1.8V/5.5V/2.7V SOT-23-5 SMD, Adhesive Mount 1.1mm H

Descriptions

Descriptions of Texas Instruments LM3671MF-ADJ provided by its distributors.

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.1V to 3.3V 0.6A 5-Pin SOT-23 T/R
2MHz, 600mA Step-Down DC-DC Converter 5-SOT-23 -30 to 85
DC/DC CONV, ADJ, SOT-23-5, POWERWISE; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:600mA; Voltage Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:3.3V; Adjustable Output Voltage Min:1.1V; Base Number:3671; Frequency:2MHz; IC Generic Number:3671; Input Voltage Max:5.5V; Logic Function Number:3671; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Current Max:600mA; Output Voltage Max:3.3V; Output Voltage Min:1.1V; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Switch Output Current Isw Max:1.15A; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.