Texas Instruments LM3560TLE-20/NOPB

Tape & Reel (TR) LM3560 Step-Up (Boost) I2C led driver 2.5mm 1A Flash 5.5V 2kHz
$ 1.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3560TLE-20/NOPB.

Texas Instruments

Datasheet48 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Technical Drawing2 pages13 years ago

HQonline

Inventory History

3 month trend:
-4.51%

CAD Models

Download Texas Instruments LM3560TLE-20/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.536
$ 1.294
Stock
208,061
3,881,205
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
2
-
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Max Output Current
2 A
2 A
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM3502SQ-25
Step-Up Converter for White LED Applications 16-WQFN -40 to 125
Texas InstrumentsLM3503SQ-44
Dual-Display Constant Current LED Driver with Analog Brightness Control 16-WQFN -40 to 85
Texas InstrumentsLM3503SQ-25
Dual-Display Constant Current LED Driver with Analog Brightness Control 16-WQFN -40 to 85
CAT3224 Series 2 A 5.5 V 800 kHz SMT 2-Channel Flash LED Driver - TQFN-16
MicrochipMIC2870YFT-T5
Tape & Reel (TR) MIC2870 Step-Up (Boost) I2C led driver 0.6mm 1.5A Flash 5V 2MHz
White LED Driver, Charge Pump, 2-Channel, with S-Wire Link Control

Descriptions

Descriptions of Texas Instruments LM3560TLE-20/NOPB provided by its distributors.

Tape & Reel (TR) LM3560 Step-Up (Boost) I2C led driver 2.5mm 1A Flash 5.5V 2kHz
5.5V I2C Step-Up (Boost) 1A 2 2.5V BGA , 1.97mm*1.97mm*410¦Ìm
Synchronous boost flash driver w/ dual 1A high side current sources (2A Total flash current) 16-DSBGA -40 to 85
LED DRVR Boost 1-CH 2A 20-Pin DSBGA T/R
LED Driver 2 Segment 16-Pin DSBGA T/R
IC LED DRVR RGLTR DIM 1A 16DSBGA
LM3560 SYNCHRONOUS BOOST FLASH D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3560TLE-20-NOPB
  • LM3560TLE-20NOPB
  • LM3560TLE20/NOPB
  • LM3560TLE20NOPB