Texas Instruments LM3502SQ-25

Step-Up Converter for White LED Applications 16-WQFN -40 to 125
$ 0.841

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3502SQ-25.

Texas Instruments

Datasheet28 pages13 years ago
Datasheet20 pages14 years ago

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3502SQ-25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM3503SQ-25
Dual-Display Constant Current LED Driver with Analog Brightness Control 16-WQFN -40 to 85
Texas InstrumentsLM3554TME/NOPB
LED Driver 2 Segment 2700uA Supply Current 16-Pin DSBGA T/R
Texas InstrumentsLM3560TLE-20/NOPB
Tape & Reel (TR) LM3560 Step-Up (Boost) I2C led driver 2.5mm 1A Flash 5.5V 2kHz
MicrochipMIC2870YFT-T5
Tape & Reel (TR) MIC2870 Step-Up (Boost) I2C led driver 0.6mm 1.5A Flash 5V 2MHz
White LED Driver, Charge Pump, 2-Channel, with S-Wire Link Control

Descriptions

Descriptions of Texas Instruments LM3502SQ-25 provided by its distributors.

Step-Up Converter for White LED Applications 16-WQFN -40 to 125
Contains Lead RoHS Compliant QUAD SMD/SMT led driver 85C 1.2MHz 5.5V 1.9mA
IC, WLED DRIVER, POWERWISE, LLP-16; LED Driver Application:Backlighting, Cellular Phones; Topology:Boost; No. of Outputs:2; Output Voltage:25V; Input Voltage:2.5V to 5.5V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:LLP; Switching Frequency:1MHz; Efficiency:80%; SVHC:No SVHC (19-Dec-2011); Base Number:3502; Device Type:LED; No. of Pins:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:25V; Package / Case:LLP; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3502SQ25