Texas Instruments LM34919CQSD/NOPB

Conv DC-DC 4.5V to 50V Step Down Single-Out 2.5V to 45V 0.6A Automotive 12-Pin WSON EP T/R
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM34919CQSD/NOPB.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Technical Drawing2 pages13 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-27.85%

CAD Models

Download Texas Instruments LM34919CQSD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 1.539
Stock
244,906
1,350,779
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
12
12
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
2.6 MHz
2.6 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
50 V
50 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
45 V
45 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS54040DGQ
3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS54040DGQR
3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS5401DGQT
Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 0.5A 10-Pin HVSSOP EP T/R

Descriptions

Descriptions of Texas Instruments LM34919CQSD/NOPB provided by its distributors.

Conv DC-DC 4.5V to 50V Step Down Single-Out 2.5V to 45V 0.6A Automotive 12-Pin WSON EP T/R
TEXAS INSTRUMENTS LM34919CQSD/NOPB SWITCHING REG, BUCK, ADJ, 2.6MHZ, WSON12
Switching Regulator, Current/voltage-mode, 0.6A, 2600kHz Switching Freq-Max, PDSO12
IC REG BUCK ADJ 600MA 12WSON / Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 12-WFDFN Exposed Pad
Dc-Dc Switching Buck (Step Down) Regulator, Adjustable, 4.5V-50Vin, 2.5V-45Vout, 600Maout, Wson-12 Rohs Compliant: Yes |TEXAS INSTRUMENTS LM34919CQSD/NOPB .
LM34919 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 12V 4mm 600mA 2.6MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM34919CQSD/NOPB .
  • LM34919CQSDNOPB