Texas Instruments LM3406HVEVAL/NOPB

EVAL BOARD FOR LM3406HV / LM3406HV 1, Non-Isolated Outputs LED Driver Evaluation Board
$ 87.46

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3406HVEVAL/NOPB.

Newark

Datasheet11 pages13 years ago

Inventory History

3 month trend:
+200%

Related Parts

Texas InstrumentsLM3466MREVAL/NOPB
BOARD EVAL FOR LM3466MR / LM3466 LED Driver Evaluation Board
Texas InstrumentsTPS92513EVM-001
TPS92513 Buck Regulator with Analog and PWM Dimming for Driving High Current LEDs Evaluation Module
Texas InstrumentsTPS92551EVM/NOPB
TPS92551 LED Driver Evaluation Board
Recom PowerRACD30-500
RACD30 Series 30 W Single Output 500 mA 56 V AC/DC Converter LED Driver Module
Recom PowerRACD20-350
20W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg; V. In: 90-264; V. Out: 6-56; mA. Out: 350
Recom PowerRACD03-350
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-15; mA. Out: 0-350

Descriptions

Descriptions of Texas Instruments LM3406HVEVAL/NOPB provided by its distributors.

EVAL BOARD FOR LM3406HV / LM3406HV 1, Non-Isolated Outputs LED Driver Evaluation Board
LED Lighting Development Tools LM3406HV EVAL BOARD
Evaluation Board For Driving High Power LEDs
Evaluation Board, Lm3406Hv Led Driver; Device Topology:Buck, Constant Current; No. Of Outputs:1Outputs; Output Current:1.5A; Output Voltage:73V; Input Voltage Min:6V; Input Voltage Max:75V; Core Chip:Lm3406Hv; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3406HVEVAL/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3406HVEVAL/NOPB .
  • LM3406HVEVALNOPB