Recom Power RACD30-500

RACD30 Series 30 W Single Output 500 mA 56 V AC/DC Converter LED Driver Module
$ 28.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACD30-500.

IHS

Datasheet2 pages11 years ago

Newark

Recom Power

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RACD30-500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-12-14
LTD Date2018-12-21

Related Parts

Recom PowerRACD60-2400/OF
AC/DC LED POWER SUPPLY LIGHTLINE 3.75KV REG; 60 WATT | RECOM Power Inc. RACD60-2400/OF

Descriptions

Descriptions of Recom Power RACD30-500 provided by its distributors.

RACD30 Series 30 W Single Output 500 mA 56 V AC/DC Converter LED Driver Module
Power Supplies - External/Internal (Off-Board) Led Drivers |Recom Power RACD30-500
30W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg; V. In: 90-264; V. Out: 10-56; mA. Out: 500
LED DRIVER, AC-DC, CC, 0.5A, 56V; Output Power Max:30W; Voltage Max:56V; Current:500mA; Driver Mode:Constant Current; Input
LED Driver Dimensions W x D x H: 160 x 50 x 23 mm Input frequency: 47...63 Hz Operating temperature: -20...50 °C Output voltage: 10...56 VDC Supply voltage, AC: 90...264 VAC Protection rating: IP20 Efficiency: 85 % Output current: 500 mA Power: 30 W

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21000151