Recom Power RACD20-350

20W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg; V. In: 90-264; V. Out: 6-56; mA. Out: 350
$ 21.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RACD20-350.

IHS

Datasheet2 pages11 years ago

Farnell

Recom Power

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Recom Power RACD20-350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-12-14
LTD Date2018-12-21

Related Parts

Recom PowerRACD20-500
20W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg; V. In: 90-264; V. Out: 6-40; mA. Out: 500
Recom PowerRACD03-350
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-15; mA. Out: 0-350
Recom PowerRACD20-700
20W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg; V. In: 90-264; V. Out: 6-29; mA. Out: 700
Recom PowerRACD20-1050
RACD20 Series 20 W Single Output 1.05 A 17 V AC/DC Converter LED Driver Module
Recom PowerRACD03-700
3W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-264; V. Out: 2.5-6; mA. Out: 0-700
Recom PowerRACD60-2400/OF
AC/DC LED POWER SUPPLY LIGHTLINE 3.75KV REG; 60 WATT | RECOM Power Inc. RACD60-2400/OF

Descriptions

Descriptions of Recom Power RACD20-350 provided by its distributors.

20W AC/DC LED Power Supply 'LIGHTLINE' 3kV reg; V. In: 90-264; V. Out: 6-56; mA. Out: 350
RACD20 Series Single Output 20 W 350 mA 56 V AC/DC LED Driver Module
Led Driver, Ac-Dc, Cc, 0.35A, 56V; Power Supply Approvals:-; Output Power Max:20W; Output Voltage Max:56V; Output Current:350Ma; Led Driver Mode:constant Current; Input Voltage Min:90V; Input Voltage Max:264V; Output Voltage Min:6V Rohs Compliant: Yes
LED Driver Dimensions W x D x H: 145 x 50 x 22 mm Input frequency: 47...63 Hz Operating temperature: -20...+50 °C Output voltage: 6...56 VDC Supply voltage, AC: 90...264 VAC Weight: 140 g Connection, primary side: Screw Connection Connection, secondary side: Screw Connection Protection rating: IP20 Efficiency: 83 % Output current: 350 mA Power: 20 W

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21000124