Texas Instruments LM339AMX

Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
$ 0.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339AMX.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-20.17%

CAD Models

Download Texas Instruments LM339AMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.808
$ 0.962
Stock
2,741,957
1,333,250
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
-
4
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM339AMX.

Related Parts

Texas InstrumentsLM2901AVQDRQ1
Automotive precision quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM339AMX/NOPB
TEXAS INSTRUMENTS LM339AMX/NOPB. PRECISION COMPARATOR, QUAD, 1.3 uS, SOIC-14, FULL REEL
Texas InstrumentsLM2901AVQDRG4Q1
Automotive precision quad differential comparator 14-SOIC -40 to 125
STMicroelectronicsLM239ADT
STMicroelectronics Comparator SOIC SMD Dual/Single Supply 4-Channel
STMicroelectronicsLM139ADT
LM139 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LM339AMX provided by its distributors.

Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
Precision Operational Amplifier
Comparator; Voltage Comparator; 36 or 18 VDC; 50; 36 VDC; 1190 mW; 0 degC
Comparator Quad ±18V/36V 14-Pin SOIC N T/R
DTL, MOS, Open Collector, TTL 500μA 1.3μs 6mA 4-Ch 2V ±18V 36V 2mV@5V 250nA@5V Diff SOIC-14 SMD Adhesive Mount 1.75mm H
Ic,Volt Comparator,Quad,Bipolar,Sop,14Pin,Plastic
IC COMPARATOR QUAD LO PWR 14SOIC
IC COMPARATOR 4 GEN PUR 14SOIC
2mV 0.25uA SOP-14 Comparators ROHS
LM339-N LOW POWER LOW OFFSET VOL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.