Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM239ADT

STMicroelectronics Comparator SOIC SMD Dual/Single Supply 4-Channel
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM239ADT.

ODG (Origin Data Global)

Datasheet19 pages13 years ago

Newark

Farnell

Sierra IC

Inventory History

3 month trend:
+0.29%

CAD Models

Download STMicroelectronics LM239ADT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.161
$ 0.161
Stock
899,632
3,277,696
3,277,696
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
32 V
32 V
32 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Texas InstrumentsLM2901AVQDRG4
Precision quad differential comparator, automotive grade 14-SOIC -40 to 125
Texas InstrumentsLM2901AVQDR
Precision quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM2901AVQDRQ1
Automotive precision quad differential comparator 14-SOIC -40 to 125
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM2901YDT
IC VOLT COMPARATOR QUAD 14-SOIC / Comparator Quad ±16V/32V Automotive 14-Pin SOIC T/R
STMicroelectronicsLM239D
STMICROELECTRONICS LM239D Analogue Comparator, Precision, 4, 300 ns,1V to16V, SOIC, 14 Pins

Descriptions

Descriptions of STMicroelectronics LM239ADT provided by its distributors.

STMicroelectronics Comparator SOIC SMD Dual/Single Supply 4-Channel
LM239 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14
LM239ADT QUAD COMPARATOR, CMOS/TTL O/P, 1.3US 2 - 36 V 14-PIN SOIC
STMICROELECTRONICS LM239ADT Analogue Comparator, Quad, Voltage, 4, 1.3 s,1V to18V, SOIC, 14 Pins
Quad Comparator IC, ¡À16V/32V, 4-Ch, SOIC, 1.3¦Ìs
Comparator Quad ±16V/32V 14-Pin SOIC T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM239ADT.