Texas Instruments LM2901AVQDRQ1

Automotive precision quad differential comparator 14-SOIC -40 to 125
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901AVQDRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

LCSC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-7.41%

CAD Models

Download Texas Instruments LM2901AVQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 0.439
$ 0.439
Stock
595,051
291,069
291,069
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM339AMX/NOPB
TEXAS INSTRUMENTS LM339AMX/NOPB. PRECISION COMPARATOR, QUAD, 1.3 uS, SOIC-14, FULL REEL
Texas InstrumentsLM339AMX
Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
STMicroelectronicsLM239ADT
STMicroelectronics Comparator SOIC SMD Dual/Single Supply 4-Channel
Texas InstrumentsLM239AQDRQ1
Automotive precision quad differential comparator, industrial grade 14-SOIC -40 to 125
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM2901YDT
IC VOLT COMPARATOR QUAD 14-SOIC / Comparator Quad ±16V/32V Automotive 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LM2901AVQDRQ1 provided by its distributors.

Automotive precision quad differential comparator 14-SOIC -40 to 125
ROHS3Compliant GULL WING BIPOLAR Lead Free Differential Comparator -40C~125C 100dB 2mV 8.65mm
Comparator Differential CMOS, MOS, Open-Collector, TTL 14-SOIC
Comparator Quad R-R O/P ±16V/32V Automotive 14-Pin SOIC T/R
Quad Diff Comparator, 18V, 2mA, 0.3us, SOIC, Automotive
DIFFERENTIAL COMPARATOR, QUAD 0.3 uS SOIC-14, FULL REEL
2mA 300ns Open Collector 20mA 4 2V 36V 2mV@5V 250nA@5V Differential SOIC-14 SMD, Adhesive Mount 1.5mm H
Comparator Quad ±18V/36V 14-Pin SOIC T/R
2mV 250nA SOIC-14 Comparators ROHS
LM2901AV-Q1 AUTOMOTIVE PRECISION
Analog Comparators Auto Cat Quad Gen Purp Diff
IC QUAD DIFF COMPARATOR 14-SOIC
Differential Comparator, Quad 0.3 Us Soic-14, Full Reel; Comparator Type:differential; No. Of Comparators:4 Comparators; Response Time:300Ns; Supply Voltage Range:2V To 36V; Comparator Case Style:soic; No. Of Pins:14Pins Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.