Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2901AVQDRG4Q1

Automotive precision quad differential comparator 14-SOIC -40 to 125

$ 0.314
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901AVQDRG4Q1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet12 pages13 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-50.74%

CAD Models

Download Texas Instruments LM2901AVQDRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.439
$ 0.439
Stock
498,681
328,299
328,299
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM339AMX/NOPB
Integrated Circuit Comparator; CH: 4; differential; 25nA; 2-36V; 0+70 deg.C; SMD; SOIC14
Texas InstrumentsLM339AMX
Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
STMicroelectronicsLM239ADT
LM239 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14
Texas InstrumentsLM239AQDRQ1
Automotive precision quad differential comparator, industrial grade 14-SOIC -40 to 125
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM2901YDT
IC VOLT COMPARATOR QUAD 14-SOIC / Comparator Quad ±16V/32V Automotive 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LM2901AVQDRG4Q1 provided by its distributors.

Automotive precision quad differential comparator 14-SOIC -40 to 125
IC COMPARATOR DIFF QUAD 14SOIC / Comparator Differential CMOS, MOS, Open-Collector, TTL 14-SOIC
Comparator Quad R-R O/P ±16V/32V Automotive 14-Pin SOIC T/R
Comparator Quad ±18V/36V 14-Pin SOIC T/R
QUAD COMPARATOR 4000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO14
2mA 300ns Open Collector 20mA 4 2V 36V 2mV@ 5V 250nA@ 5V Differential SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
2mV 250nA SOIC-14 Comparators ROHS
Ic,Volt Comparator,Quad,Bipolar,Sop,14Pin,Plastic
Tape & Reel (TR) LM2901 CMOS MOS Open-Collector TTL Automotive AEC-Q100 comparator circuit 250nA 300ns 8.65mm 2mV
IC COMPARATOR DIFF QUAD 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.