Texas Instruments LM339AM

Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
$ 0.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339AM.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Farnell

Verical

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+70.78%

CAD Models

Download Texas Instruments LM339AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.962
$ 0.808
Stock
311,760
258,866
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM339AM.

Related Parts

Texas InstrumentsLM339AM/NOPB
IC COMPARATOR QUAD LO PWR 14SOIC / Comparator Quad ±18V/36V 14-Pin SOIC Tube
Texas InstrumentsLM2901AVQDRQ1
Automotive precision quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM339AMX/NOPB
Integrated Circuit Comparator; CH: 4; differential; 25nA; 2-36V; 0+70 deg.C; SMD; SOIC14
STMicroelectronicsLM239ADT
STMicroelectronics Comparator SOIC SMD Dual/Single Supply 4-Channel
STMicroelectronicsLM139ADT
LM139 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LM339AM provided by its distributors.

Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
500μA 1.3μs DTL,MOS,Open Collector,TTL 6mA 4 2V ±18V,36V 2mV@ 5V 250nA@ 5V Differential SOIC-14 SMD mount 1.75mm(height)
COMPARATOR QUAD, SMD, SOIC14, 339; Comparator Type:Precision; No. of Comparators:4; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1mA; Supply Voltage Range:± 1V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:339; Comparator Features:Low Power, Low Offset Voltage; IC Generic Number:339; IC Temperature Range:Commercial; Logic Function Number:339; No. of Comparators:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:SOIC; Supply Voltage Max:36V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 339AM
  • LM339AM .
  • LM339AM*