STMicroelectronics LM139ADT

LM139 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
$ 0.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM139ADT.

HQonline

Datasheet19 pages13 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-11.27%

CAD Models

Download STMicroelectronics LM139ADT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.691
$ 0.145
$ 0.145
Stock
260,349
2,481,267
2,481,267
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
32 V
32 V
32 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsLM239ADT
STMicroelectronics Comparator SOIC SMD Dual/Single Supply 4-Channel
Texas InstrumentsLM2901AVQDRG4
Precision quad differential comparator, automotive grade 14-SOIC -40 to 125
Texas InstrumentsLM2901AVQDR
Precision quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM339AM/NOPB
IC COMPARATOR QUAD LO PWR 14SOIC / Comparator Quad ±18V/36V 14-Pin SOIC Tube

Descriptions

Descriptions of STMicroelectronics LM139ADT provided by its distributors.

LM139 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
Comparator Quad ±16V/32V 14-Pin SOIC T/R
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics