Texas Instruments LM339AMX/NOPB

Texas Instruments LM339AMX/NOPB. Precision Comparator, Quad, 1.3 Us, SOIC-14, Full Reel
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339AMX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Newark

Upverter

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments LM339AMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM339AMX/NOPB.

Related Parts

Texas InstrumentsLM2901AVQDRQ1
Automotive precision quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM2901AVQDRG4Q1
Automotive precision quad differential comparator 14-SOIC -40 to 125
Texas InstrumentsLM339AM/NOPB
IC COMPARATOR QUAD LO PWR 14SOIC / Comparator Quad ±18V/36V 14-Pin SOIC Tube
STMicroelectronicsLM239ADT
STMicroelectronics Comparator SOIC SMD Dual/Single Supply 4-Channel
STMicroelectronicsLM139ADT
LM139 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments LM339AMX/NOPB provided by its distributors.

TEXAS INSTRUMENTS LM339AMX/NOPB. PRECISION COMPARATOR, QUAD, 1.3 uS, SOIC-14, FULL REEL
Integrated Circuit Comparator; CH: 4; differential; 25nA; 2-36V; 0+70 deg.C; SMD; SOIC14
Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70
LOW POWER LOW OFFSET VOLTAGE QUAD COMPARATOR Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparator Operating temperature: 0...70 °C Power supply: 2...36 V Series: LM339 Design: Quad Package: SO-14 Packaging: Tape Continuous output current: 16 mA Max. input offset voltage: 2 mV
Voltage Comparator IC; No. of Comparators:4; Comparator Type:Precision; Response Time:1.3µs; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Supply Current:0.8mA; Supply Voltage Min:2V; Supply Voltage Max:36V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339AMX/NOPB .
  • LM339AMX/NOPB.
  • LM339AMXNOPB