Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM337T/NOPB

1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125
$ 1.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM337T/NOPB.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago

element14

HQonline

Newark

Augswan

Inventory History

3 month trend:
-85.74%

CAD Models

Download Texas Instruments LM337T/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsLM337KCSE3
1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsLM237KCSE3
1.5-A, negative, adjustable linear voltage regulator with low-IQ 3-TO-220 -25 to 150
STMicroelectronicsL7805CV-DG
Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3
STMicroelectronicsL7805CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7812CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
Texas InstrumentsLM317T/NOPB
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of Texas Instruments LM337T/NOPB provided by its distributors.

1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125
Pwr Sply Func, Voltage Regulator, Negative Voltage Out, TO-220,PD 15W, Regload 0.3%
IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-220; IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-220; Primary Input Voltage:40V; Output Voltage Adjustable Range:-1.2V to -37V; No. of Pins:3; No. of Outputs:1; Output Current:100mA; Operating Temperature Range:0°C to +125°C
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Negative Linear; Output Voltage Max:37V; Output Current Max:100mA; No. of Outputs:1; Output Voltage Adjustable Max, Vout:37V; Output Voltage Adjustable Min, Vout:1.2V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM337T/NOPB .
  • LM337TNOPB