Texas Instruments LM317T/NOPB

Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail
$ 1.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317T/NOPB.

ODG (Origin Data Global)

Datasheet41 pages11 years ago

Texas Instruments

Farnell

element14

HQonline

Inventory History

3 month trend:
-90.21%

CAD Models

Download Texas Instruments LM317T/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsLM317T
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail
Texas InstrumentsLM317AT
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125
STMicroelectronicsLM217T
STMicroelectronics Linear Regulator, 1.2V-37V Out, 1.5A, Single, TO-220, TH, 3-Pin
STMicroelectronicsLM317T
Voltage Regulator; linear; adjustable; Vout: 1.2-37V; 1.5A; 0+125 deg.C; THT; TO220
onsemiLM317T
LDO Regulator Pos 1.2V to 37V 0.3A 3-Pin(3+Tab) TO-220AB Rail
Texas InstrumentsLM317AT/NOPB
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125

Descriptions

Descriptions of Texas Instruments LM317T/NOPB provided by its distributors.

Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Rail
RoHS|EXEMPT|MEDIX|40424|ADJUSTABLE OUTPUT REGULATOR,|1.5A, TO-220 PKGMARKING: LM317|P+
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,VO 1.2 to 37V, VI 40V
1.5-A, 40-V, adjustable linear voltage regulator 3-TO-220 0 to 125
Texas Instruments Linear voltage regulator chip, 1.2 → 37 Voutput, 1.5Amaximum output, single output, TO-220, Through-hole, 3needle
IC, V REG, LINEAR, V; Primary Input Voltage:40V; Output Voltage Adjustable Range:1.2V to 37V; No. of Outputs:1; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.2V; Input Voltage Max:40V; Output Current Max:1.5A; Output Voltage Max:37V; Package / Case:TO-220; Supply Voltage Max:40V; Supply Voltage Min:3V; Termination Type:Through Hole; Voltage Regulator Type:Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317T/NOPB .
  • LM317T/NOPB.
  • LM317TNOPB