Texas Instruments LM317LCDRG4

100-mA, 35-V, adjustable linear voltage regulator 8-SOIC 0 to 125
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LCDRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-15.04%

CAD Models

Download Texas Instruments LM317LCDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.134
$ 0.134
Stock
835,844
1,610,485
1,610,485
Authorized Distributors
4
4
4
Min Input Voltage
3.7 V
3.7 V
3.7 V
Max Input Voltage
38 V
38 V
38 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
32 V
32 V
32 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
2.5 V
2.5 V
2.5 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM317LCD
100-mA, 35-V, adjustable linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsLM317LID
100-mA, 35-V, adjustable linear voltage regulator 8-SOIC -40 to 125
Texas InstrumentsLM317LIDR
100-mA, 35-V, adjustable linear voltage regulator 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM317LCDRG4 provided by its distributors.

100-mA, 35-V, adjustable linear voltage regulator 8-SOIC 0 to 125
Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin SOIC T/R
ADJUSTABLE LINEAR REGULATOR, 1.2V TO 32V, 8-SOIC FULL REEL
Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, BIPolar, PDSO8
80dB~65dB(120Hz) 2.5mA Adjustable 100mA 1 1.2V 3.75V 32V 38V 2.5V@ 100mA 0.5%(Typ) 0.02%V SOIC-8 , 4.9mm*3.91mm*1.58mm
Linear Voltage Regulators 3Pin 100mA Adj Vltg Reg
IC REG LIN POS ADJ 100MA 8-SOIC
Crimping Terminal Rubber Shell
LM317 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2.5V 1.75mm 100mA 0C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.