Texas Instruments LM317LID

100-mA, 35-V, adjustable linear voltage regulator 8-SOIC -40 to 125
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317LID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet16 pages15 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
-0.90%

CAD Models

Download Texas Instruments LM317LID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.137
$ 0.137
Stock
325,084
1,894,096
1,894,096
Authorized Distributors
4
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
32 V
32 V
32 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
32 V
32 V
32 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
2.5 V
2.5 V
2.5 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
3.7 V
3.7 V
3.7 V
Max Input Voltage
38 V
38 V
38 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM317LCD
100-mA, 35-V, adjustable linear voltage regulator 8-SOIC 0 to 125
Texas InstrumentsLM317LIDR
100-mA, 35-V, adjustable linear voltage regulator 8-SOIC -40 to 125
Texas InstrumentsLM317LCDR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 32 V 100mA 8-SOIC

Descriptions

Descriptions of Texas Instruments LM317LID provided by its distributors.

100-mA, 35-V, adjustable linear voltage regulator 8-SOIC -40 to 125
TEXAS INSTRUMENTS LM317LID.. ADJUSTABLE LINEAR REGULATOR, 1.2V TO 32V, 8-SOIC
LDO, REG, 6VIN, 2.5A, ADJ, 5SPAK; Primary Input Voltage: 6V; Dropout Voltage Vdo:
Audio Amp 80dB~65dB(120Hz) 2.5mA Positive Adjustable 100mA 1Ch 1.2V-3.75V 32V-38V 2.5V@100mA 0.5% Typ 30V SOIC-8 SMD 1.75mm H
IC REG LIN POS ADJ 100MA 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317LID .
  • LM317LID..