Texas Instruments LM317K STEEL

80dB~65dB(120Hz) 5mA Adjustable 1.5A 1 1.25V 4.2V 37V 40V 2V 0.5% 0.04%/V TO-3-2 8.94mm
$ 65.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317K STEEL.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Datasheet39 pages12 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet38 pages13 years ago
Datasheet31 pages13 years ago

Verical

Farnell

National Semiconductor

Newark

Inventory History

3 month trend:
-71.10%

CAD Models

Download Texas Instruments LM317K STEEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.575
$ 2.55
Stock
75,609
313,712
Authorized Distributors
4
4
Min Input Voltage
-
4.2 V
Max Input Voltage
-
40 V
Polarity
-
Positive
Output Type
-
Adjustable
Number of Regulators
-
1
Output Voltage
1.2 V
37 V
Output Current
1.5 A
1.5 A
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM117K STEEL
80dB~65dB(120Hz) 5mA Adjustable 1.5A 1 1.25V 4.2V 37V 40V 0.3% 0.02%/V TO-3-2 8.94mm
Texas InstrumentsLM317HVK STEEL
60V Input, 1.5A Adjustable Output Linear Regulator 2-TO-3 0 to 0
Texas InstrumentsLM338K STEEL
75dB~60dB(120Hz) Adjustable 5A 1 1.24V 4.2V 32V 40V 0.5% 0.03%/V TO-3-2 8.94mm

Descriptions

Descriptions of Texas Instruments LM317K STEEL provided by its distributors.

80dB~65dB(120Hz) 5mA Adjustable 1.5A 1 1.25V 4.2V 37V 40V 2V 0.5% 0.04%/V TO-3-2 8.94mm
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) TO-3 Tray
1.5A Adjustable Output Linear Regulator 2-TO-3 0 to 0
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO3
LM317 Tray Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 37V 1.5A 0C~125C
IC REG LINEAR POS ADJ 1.5A TO3-2
IC, V REG ADJ +1.2/37V, TO-3-2, 317
LM317-N-MIL 1.5A ADJUSTABLE OUTP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.