STMicroelectronics LM317K

Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-3, Vo 1.2 to 37V, Io 1.5A
$ 2.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM317K.

IHS

Datasheet25 pages20 years ago
Datasheet6 pages25 years ago

Upverter

Farnell

Future Electronics

Augswan

CAD Models

Download STMicroelectronics LM317K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 65.575
Stock
313,712
75,609
Authorized Distributors
4
4
Case/Package
TO-3
TO-3
Number of Pins
3
2
Number of Outputs
1
1
Max Output Current
1.5 A
-
Min Input Voltage
4.2 V
-
Max Input Voltage
40 V
-
Min Output Voltage
1.2 V
-
Max Output Voltage
37 V
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics LM317K provided by its distributors.

PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-3,VO 1.2 TO 37V, IO 1.5A
Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) TO-3 Bag
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, BFM3
IC, VOLT REG, 1.2V-37V, TO-3; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: -; Input Voltage Max: 40V; Product Range: -; Output Current: 2.2A; Output T
Dc-Dc Converter, 2-To-3; Tensión De Entrada Mín.:-; Tensión De Entrada Máx.:40V; Tensión De Salida Mín.:1.2V; Tensión De Salida Máx.:37V; Corriente De Salida:1.5A; Diseño Regulador Lineal:To-3; Núm. De Contactos:3 |Stmicroelectronics LM317K

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 317K
  • LM317 K
  • LM317K.