Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5574MTX/NOPB

75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5574MTX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Arrow Electronics

Farnell

Newark

Inventory History

3 month trend:
-82.47%

CAD Models

Download Texas Instruments LM5574MTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM5574QMTX/NOPB
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Texas InstrumentsLM5574MT
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Texas InstrumentsLM5574QMT/NOPB
75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM5574MTX/NOPB provided by its distributors.

75V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Conv DC-DC 6V to 75V Synchronous Step Down Single-Out 1.23V to 70V 0.5A 16-Pin TSSOP T/R
Switching Regulator, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDSO16
IC REG BUCK ADJ 500MA 16TSSOP "Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 500mA 16-TSSOP (0.173"", 4.40mm Width)"
Buck No 50KHz~500KHz Adjustable 1 70V 1.225V 75V 6V TSSOP-16 SMD mount,glue mount 1.05mm(height)
Step-down type Adjustable 1.225V~70V 500mA 6V~75V TSSOP-16 DC-DC Converters ROHS
DC DC Converters; LM5574MTX/NOPB; TEXAS INSTRUMENTS; 16; Buck; 1.2 mm; 1
DC-DC CONV, BUCK, TSSOP-16; Topologie: Buck (Abaisseur); Tension, entrée min.: 6V; Tension, entrée max..: 75V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: TSSOP; Nombre de broches: 16Broche(s); Co
Dc-Dc Conv, Buck, Tssop-16; Topology:Buck (Step Down); Input Voltage Min:6V; Input Voltage Max:75V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Tssop; No. Of Pins:16Pins; Output Current:500Ma; Output Voltage Min:1.225V; Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LM5574MTX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5574MTXNOPB