Texas Instruments LM2990T-15

1-A, negative low-dropout voltage regulator 3-TO-220 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2990T-15.

Farnell

Datasheet24 pages11 years ago
Datasheet24 pages10 years ago

Texas Instruments

Verical

National Semiconductor

RS (Formerly Allied Electronics)

CAD Models

Download Texas Instruments LM2990T-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM2990T-5.0/NOPB
Pwr Sply Func, Regulator, LDO, Negative Voltage Out, TO-220,IS 9mA, VO 5V, Regline 4V
Texas InstrumentsLM2990T-5.0
1-A, negative low-dropout voltage regulator 3-TO-220 -40 to 125
Texas InstrumentsLM2990T-5.2
LM2990 Negative Low Dropout Regulator | IC REG LINEAR -5.2V 1.8A TO220-3
MC7806A Series 1 A 6 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of Texas Instruments LM2990T-15 provided by its distributors.

1-A, negative low-dropout voltage regulator 3-TO-220 -40 to 125
LDO Regulator Neg -15V 1A 3-Pin(3+Tab) TO-220 Tube / LM2990 Negative Low Dropout Regulator | IC REG LINEAR -15V 1.8A TO220-3
IC, V REG LDO -15V, 2990, TO-220-3; Primary Input Voltage:-20V; Output Voltage Fixed:-15V; Dropout Voltage Vdo:600mV; No. of Pins:3; Output Current:1A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:5%; Base Number:2990; IC Generic Number:2990; Input Voltage Max:-15.6V; Input Voltage Min:-26V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operating Voltage Tolerance +:5%; Output Current Max:1A; Output Voltage:-15V; Output Voltage Max:-15V; Package / Case:TO-220; Supply Voltage Max:-26V; Supply Voltage Min:-1V; Termination Type:Through Hole; Voltage:-15V; Voltage Regulator Type:Negative Fixed LDO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2990T-15.
  • LM2990T15