Texas Instruments LM2990T-12/NOPB

Pwr Sply Func, Regulator, LDO, Negative Voltage Out, TO-220, IS 9mA, VO 12V, Vn 500uV
$ 1.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2990T-12/NOPB.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages14 years ago

Newark

HQonline

element14

Augswan

Inventory History

3 month trend:
+0.38%

CAD Models

Download Texas Instruments LM2990T-12/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM2990T-5.0/NOPB
Pwr Sply Func, Regulator, LDO, Negative Voltage Out, TO-220,IS 9mA, VO 5V, Regline 4V
Texas InstrumentsLM2990T-5.0
1-A, negative low-dropout voltage regulator 3-TO-220 -40 to 125
Texas InstrumentsLM2990T-5.2
LM2990 Negative Low Dropout Regulator | IC REG LINEAR -5.2V 1.8A TO220-3
MC7806A Series 1 A 6 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C
onsemiKA7908TU
IC, V REG -8.0V, 7908, TO-220-3; Fixed Output Voltage Nom.:-8V; Adjustable Min:-; Max:-; Input

Descriptions

Descriptions of Texas Instruments LM2990T-12/NOPB provided by its distributors.

Pwr Sply Func, Regulator, LDO, Negative Voltage Out, TO-220,IS 9mA, VO 12V, Vn 500uV
1-A, negative low-dropout voltage regulator 3-TO-220 -40 to 125
IC, LDO VOLT REG, -12V, 1.5A, TO-220; Pr; IC, LDO VOLT REG, -12V, 1.5A, TO-220; Primary Input Voltage:-26V; Output Voltage Fixed:-12V; Dropout Voltage Vdo:600mV; No. of Pins:3; Output Current:1.5A; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:-26V; Output Voltage Max:-12V; Output Current Max:1A; Dropout Voltage, Vdo:600mV; Voltage Tolerance ±:0.05%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2990T-12 NOPB
  • LM2990T-12-NOPB
  • LM2990T-12/NOPB .
  • LM2990T-12NOPB
  • LM2990T12/NOPB
  • LM2990T12NOPB