Texas Instruments LM2937IMP-5.0/NOPB

500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85
$ 1.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2937IMP-5.0/NOPB.

Farnell

Datasheet30 pages11 years ago
Datasheet23 pages12 years ago
Datasheet30 pages10 years ago

Texas Instruments

element14

element14 APAC

Augswan

Inventory History

3 month trend:
-15.30%

CAD Models

Download Texas Instruments LM2937IMP-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUA78M05CDCY
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
Texas InstrumentsUA78M33CDCY
Standard Regulator Position 3.3 Volt 0.5A 4-Pin(3+Tab) SOT-223
MIC2920A Series 3.3 V Fixed Output 400 mA SMT LDO Voltage Regulator - SOT-223
Texas InstrumentsLM317MQDCYR
LDO Regulator Pos 1.25V to 37V 0.5A 4-Pin(3+Tab) SOT-223 T/R
MicrochipTC1262-3.3VDB
TC1262 Series 500 mA Fixed Output CMOS LDO Regulator - SOT-223-3
MicrochipMIC5209-3.3YS
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223

Descriptions

Descriptions of Texas Instruments LM2937IMP-5.0/NOPB provided by its distributors.

500-mA, 26-V, high-PSRR, low-dropout voltage regulator 4-SOT-223 -40 to 85
Pwr Sply Func, Voltage Regulator, LDO, SOT-223,IS 10mA, VO 5V, Regline 15mV, Vn 150uV
400mA Fixed 5V Positive 26V SOT-223-4 Linear Voltage Regulators (LDO) ROHS
LM2937 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 1.8mm 500mA -40C~85C
LDO voltage regulator Dropout voltage: 1 V Input voltage: ≤ 26 V Operating temperature: -40...+125 °C Output voltage: 5 V Series: LM2937 Accuracy: ±3% Package: SOT-223 Output current: 0.5 A
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:5V; Output Current Max:500mA; Dropout Voltage, Vdo:500mV; Voltage Tolerance ±:0.05%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2937IMP-5.0 NOPB
  • LM2937IMP-5.0-NOPB
  • LM2937IMP-5.0/NOPB .
  • LM2937IMP-5.0/NOPB.
  • LM2937IMP-5.0NOPB
  • LM2937IMP5.0/NOPB
  • LM2937IMP5.0NOPB