Texas Instruments UA78M33CDCY

Standard Regulator Position 3.3 Volt 0.5A 4-Pin(3+Tab) SOT-223
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M33CDCY.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages16 years ago
Datasheet18 pages13 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages24 years ago

Upverter

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
+157%

CAD Models

Download Texas Instruments UA78M33CDCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.311
$ 0.311
Stock
499,701
479,089
479,089
Authorized Distributors
3
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
-
3.1 V
3.1 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
5.3 V
5.3 V
5.3 V
Max Input Voltage
25 V
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA78M33CDCY.

Related Parts

Texas InstrumentsUA78M05CDCY
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
Texas InstrumentsUA78M05IDCY
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
Texas InstrumentsLM317MQDCYR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 500mA SOT-223-4
IC REG LINEAR 3V 500MA SOT223-5 / 500 mA, Low Voltage, Low Quiescent Current LDO Regulator
LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOT-223,IS 120UA, VO 3.3V, VN 2UV/HZ

Descriptions

Descriptions of Texas Instruments UA78M33CDCY provided by its distributors.

Standard Regulator Position 3.3 Volt 0.5A 4-Pin(3+Tab) SOT-223
Texas Instruments Linear voltage regulator chip, 3.3 Voutput, 500mAmaximum output, single output, SOT-223, surface mount, 4needle
V Reg, 2Vdo, 0.5A, 3.3V, 4Sot223; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:5.3V; Input Voltage Max:25V; Product Range:7833 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78M33CDCY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78M33CDCY .
  • UA78M33CDCY.
  • UA78M33CDCY..