Texas Instruments UA78M05CDCY

Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M05CDCY.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet21 pages16 years ago
Datasheet20 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages24 years ago

Newark

HQonline

element14 APAC

Augswan

Inventory History

3 month trend:
-1.02%

CAD Models

Download Texas Instruments UA78M05CDCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 0.358
$ 0.358
Stock
864,153
996,904
996,904
Authorized Distributors
3
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5 V
-
-
Min Output Voltage
4.75 V
-
-
Output Voltage
5 V
5 V
5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsUA78M33CDCY
Standard Regulator Position 3.3 Volt 0.5A 4-Pin(3+Tab) SOT-223
Texas InstrumentsUA78M05IDCY
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
Texas InstrumentsLM317MQDCYR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 500mA SOT-223-4
Microchip LDO Regulator, 5V Out, 500mA Max, Single Output, SOT-223, SMD, 5+Tab Pin
LDO Regulator Pos 0.8V to 5V 0.5A 6-Pin(5+Tab) SOT-223 T/R
LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments UA78M05CDCY provided by its distributors.

Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
Texas Instruments Linear voltage regulator chip, 5 Voutput, 500mAmaximum output, single output, SOT-223, surface mount, 3+Tabneedle
V REG, 0.5A, 5V, 5%, 4SOT223; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:7V; Input Voltage Max:25V; Product Range:7805 Voltage Regulators; Output Current:500mA; Output Type:Fixed; Linear Regulator Case Style:SOT-223; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); No. of Outputs:1Outputs; Output Voltage Max:5V; Output Voltage Min:4.75V; Output Voltage Nom.:5V; Primary Input Voltage:10V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78M05CDCY .
  • UA78M05CDCY.