Texas Instruments LM2937ESX-15/NOPB

500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
$ 1.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2937ESX-15/NOPB.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages13 years ago

HQonline

Augswan

Inventory History

3 month trend:
-39.11%

CAD Models

Download Texas Instruments LM2937ESX-15/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL750M05CKTTR
750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsTL750M05QKTTRQ1
Automotive 750-mA, 26-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2940CS-12
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125
TC1262-3.3VEBTR, LDOVOLTAGE REGULATOR,500MA,3.3V +/-0.5%,2.7 TO 6VIN,3-PIN D2PAK
Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC1262-2.5VEBTR
Voltage Regulator Rohs Compliant: Yes |Microchip Technology TC1262-3.0VEBTR

Descriptions

Descriptions of Texas Instruments LM2937ESX-15/NOPB provided by its distributors.

500-mA, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
LM2937 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 4.83mm 500mA -40C~125C
Ldo, Fixed, 15V, 0.5A, To-263-3; Output Type:Fixed; Input Voltage Min:6V; Input Voltage Max:26V; Fixed Output Voltage Nom.:15V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2937ESX-15/NOPB
LDO, FIXED, 15V, 0.5A, TO-263-3; Output Type:Fixed; Input Voltage Min:6V; Input Voltage Max:26V; Fixed Output Voltage Nom.:15V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:500mA; Dropout Voltage Vdo:500mV; LDO Regulator Case Style:TO-263; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:15V 500mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2937ESX-15-NOPB
  • LM2937ESX-15/NOPB .
  • LM2937ESX-15NOPB
  • LM2937ESX15/NOPB
  • LM2937ESX15NOPB