Texas Instruments LM2936MM-3.3/NOPB

60dB(120Hz) 15¦ÌA Fixed 50mA 1 3.3V 4V 3.3V 40V 400mV@ 50mA 30mV 30mV VSSOP-8 , 950¦Ìm
$ 1.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2936MM-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages19 years ago

element14

Farnell

Newark

Augswan

Inventory History

3 month trend:
-86.07%

CAD Models

Download Texas Instruments LM2936MM-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2936MMX-3.3/NOPB
IC REG LDO 3.3V 50MA 8VSSOP / LDO Regulator Pos 3.3V 0.05A Automotive 8-Pin VSSOP T/R
Texas InstrumentsLM2936MMX-5.0
LM2936 Ultra-Low Quiescent Current LDO Voltage Regulator | IC REG LINEAR 5V 50MA 8VSSOP
Analog DevicesADP1720ARMZ-5-R7
ANALOG DEVICES - ADP1720ARMZ-5-R7 - LDO VOLTAGE REGULATOR, 5V, 50mA, MSOP-8
Analog DevicesADP1720ARMZ-R7
LDO Regulator Pos 1.2V to 5V 0.05A 8-Pin MSOP T/R
Analog DevicesADP1720ARMZ-3.3-R7
LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R
Texas InstrumentsTPS79850QDGNRQ1
65dB(120Hz) 80¦ÌA Fixed 50mA 1 5V 65V 5V 50V 550mV@ 50mA 50mV 15mV HVSSOP-8 , 1.1mm

Descriptions

Descriptions of Texas Instruments LM2936MM-3.3/NOPB provided by its distributors.

60dB(120Hz) 15¦ÌA Fixed 50mA 1 3.3V 4V 3.3V 40V 400mV@ 50mA 30mV 30mV VSSOP-8 , 950¦Ìm
LM2936 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 200mV 1.07mm 50mA -40C~125C
IC, LDO VOLT REG, 3.3V, 50mA, 8-SOIC; Pr; IC, LDO VOLT REG, 3.3V, 50mA, 8-SOIC; Primary Input Voltage:40V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:200mV; No. of Pins:8; Output Current:50mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:40V; Output Voltage Max:3.3V; Output Current Max:50mA; Dropout Voltage, Vdo:200mV; Voltage Tolerance ±:0.02%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2936MM-3.3/NOPB .
  • LM2936MM-3.3NOPB
  • LM2936MM3.3 NOPB
  • LM2936MM3.3/NOPB