Texas Instruments TPS79850QDGNRQ1

65dB(120Hz) 80¦ÌA Fixed 50mA 1 5V 65V 5V 50V 550mV@ 50mA 50mV 15mV HVSSOP-8 , 1.1mm
$ 1.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79850QDGNRQ1.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+345%

CAD Models

Download Texas Instruments TPS79850QDGNRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS79850QDGNRQ1.

Related Parts

Texas InstrumentsTPS79801QDGNRQ1
LDO Regulator Pos 1.275V to 28V 0.05A Automotive 8-Pin HVSSOP EP
Analog DevicesADP1720ARMZ-5-R7
ANALOG DEVICES - ADP1720ARMZ-5-R7 - LDO VOLTAGE REGULATOR, 5V, 50mA, MSOP-8
Analog DevicesADP1720ARMZ-R7
Adjustable Positive LDO Regulator, 1.225V Min, 5V Max, 0.48V Dropout, BCDMOS, PDSO8
Texas InstrumentsLM2936MM-5.0
Ultra-Low Quiescent Current LDO Voltage Regulator 8-VSSOP -40 to 125
Analog DevicesADP1720ARMZ-3.3-R7
LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R
Texas InstrumentsTPS7A4101DGNT
50-mA, 50-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS79850QDGNRQ1 provided by its distributors.

65dB(120Hz) 80¦ÌA Fixed 50mA 1 5V 65V 5V 50V 550mV@ 50mA 50mV 15mV HVSSOP-8 , 1.1mm
TPS79850 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 1.1mm 50mA 1.83W
Ic, Ldo Reg 50Ma 8-Msop; Output Type:Fixed; Input Voltage Min:3V; Input Voltage Max:50V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:50Ma; Dropout Voltage Vdo:300Mv; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79850QDGNRQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79850QDGNRQ1 .