Texas Instruments LM2936M-3.3/NOPB

50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125
$ 1.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2936M-3.3/NOPB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages14 years ago

element14

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
+1.01%

CAD Models

Download Texas Instruments LM2936M-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM2936MX-5.0/NOPB
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125
Texas InstrumentsLM2936MX-3.3/NOPB
60dB(120Hz) 15¦ÌA Fixed 50mA 1 3.3V 4V 3.3V 40V 400mV@ 50mA 30mV 30mV SOIC-8 , 1.5mm
Texas InstrumentsLM2936BM-3.3/NOPB
Pwr Sply Func, Voltage Regulator, LDO, SOIC, IS 15uA, VO 3.3V, Regline 10mV, Vn 500uV
Analog DevicesMAX15007AASA+
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO
Analog DevicesMAX15006AASA+T
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO
Analog DevicesMAX15006AASA+
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO

Descriptions

Descriptions of Texas Instruments LM2936M-3.3/NOPB provided by its distributors.

50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125
LM2936 Bulk Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 200mV 1.75mm 50mA -40C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Output Voltage Max:3.3V; Supply Voltage Max:60V; Package/Case:8-SOIC; No. of Pins:8; Current Rating:50mA; Leaded Process Compatible:Yes; Output Current:50mA ;RoHS Compliant: Yes
IC, V REG, LINEAR, 3.3V, SMD; Primary Input Voltage:14V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:200mV; No. of Pins:8; Output Current:50mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:3%; Input Voltage Max:40V; No. of Outputs:1; Output Current Max:50mA; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:SOIC; Supply Voltage Max:60V; Supply Voltage Min:4V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2936M-3.3-NOPB
  • LM2936M-3.3/NOPB .
  • LM2936M-3.3/NOPB.
  • LM2936M-3.3NOPB
  • LM2936M3.3/NOPB
  • LM2936M3.3NOPB