Texas Instruments LM2936BM-3.3/NOPB

Pwr Sply Func, Voltage Regulator, LDO, SOIC, IS 15uA, VO 3.3V, Regline 10mV, Vn 500uV
$ 1.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2936BM-3.3/NOPB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages14 years ago

element14

HQonline

Augswan

element14 APAC

Inventory History

3 month trend:
-0.99%

CAD Models

Download Texas Instruments LM2936BM-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM2936MX-5.0/NOPB
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125
Texas InstrumentsLM2936MX-3.3/NOPB
60dB(120Hz) 15¦ÌA Fixed 50mA 1 3.3V 4V 3.3V 40V 400mV@ 50mA 30mV 30mV SOIC-8 , 1.5mm
Texas InstrumentsLM2936BMX-3.3/NOPB
60dB(120Hz) 15¦ÌA Fixed 50mA 1 3.3V 4V 3.3V 40V 400mV@ 50mA 30mV 30mV SOIC-8 1.5mm
Analog DevicesMAX15007AASA+
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO
Analog DevicesMAX15006AASA+T
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO
Analog DevicesMAX15006AASA+
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO

Descriptions

Descriptions of Texas Instruments LM2936BM-3.3/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, LDO, SOIC, IS 15uA, VO 3.3V, Regline 10mV, Vn 500uV
60dB(120Hz) 15¦ÌA Fixed 50mA 1 3.3V 4V 3.3V 40V 400mV@ 50mA 30mV 30mV SOIC-8 1.5mm
LM2936 Tube Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 200mV 1.75mm 50mA -40C~125C
V REG LDO LOW IQ 3.3V, SMD, SOIC8; Voltage, input max:40V; Current, output max:0.05A; Voltage, dropout:0.2V; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:2936; Case style:SOIC; Pins, No. of:8; Tolerance, operating voltage +:3%; Voltage, input min:3.8V; Voltage, output:3.3V
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:40V; Output Voltage Max:3.3V; Output Current Max:50mA; Dropout Voltage, Vdo:0.2V; Supply Voltage Max:60V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2936BM-3.3-NOPB
  • LM2936BM-3.3NOPB
  • LM2936BM3.3/NOPB
  • LM2936BM3.3NOPB