Analog Devices MAX15007AASA+

40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO
$ 2.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX15007AASA+.

Upverter

Datasheet14 pages11 years ago
Technical Drawing1 page17 years ago

Analog Devices

SHENGYU ELECTRONICS

Newark

ShanghaiCT

Inventory History

3 month trend:
-0.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX15007AASA+.

Related Parts

Analog DevicesMAX15006AASA+T
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO
Analog DevicesMAX15006AASA+
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO
Texas InstrumentsLM2936M-3.3/NOPB
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125
Analog DevicesMAX15006BASA+T
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO
Texas InstrumentsLM2936BM-5.0/NOPB
Ultra-Low Quiescent Current LDO Voltage Regulator | IC REG LINEAR 5V 50MA 8SOIC
Texas InstrumentsLM2936M-3.0/NOPB
60dB(120Hz) 15¦ÌA Fixed 50mA 1 3V 4V 3V 40V 400mV@ 50mA 30mV 30mV SOIC-8 1.5mm

Descriptions

Descriptions of Analog Devices MAX15007AASA+ provided by its distributors.

40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO
Low 9µA Quiescent-Current Linear Regulators Ideal for Always-On Automotive Applications
Ciiva
IC REG LINEAR 3.3V 50MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC-EP
MAXIM INTEGRATED PRODUCTS MAX15007AASA+ IC, LDO REG, 3.3V, 8SOIC
LDO Regulator Pos 3.3V 0.05A 8-Pin SOIC EP
Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BICMOS, PDSO8
LDO, FIXED, 3.3V, 0.05A, NSOIC-8
MAX15007 Tube Surface Mount Over Temperature Short Circuit voltage regulator linear 300mV 3.9mm 50mA 1.86W
40V, Ultra-Low Quiescent-Curre
LDO, FIXED, 3.3V, 0.05A, NSOIC-8; Output Type: Fixed; Input Voltage Min: 4V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 50mA; Dropout Voltage Vdo: 1V; LDO Regulator Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 50mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 3.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX15007AASA+.
  • MAX15007AASA+..