Texas Instruments LM2936HVMAX-5.0/NOPB

60dB(120Hz) 9¦ÌA Fixed 50mA 1 5V 4V 5V 60V 400mV@ 50mA 30mV 30mV SOIC-8 , 1.5mm
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2936HVMAX-5.0/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

Future Electronics

Augswan

LCSC

Inventory History

3 month trend:
-20.98%

CAD Models

Download Texas Instruments LM2936HVMAX-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM2936HVBMAX3.3/NOPB
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC
Texas InstrumentsLM2936HVBMA-3.3/NOPB
Pwr Sply Func, Voltage Regulator, LDO, SOIC, IS 15uA, VO 3.3V, Regline 10mV, Vn 500uV
Texas InstrumentsLM2936HVBMA-5.0
LM2936 Ultra-Low Quiescent Current LDO Voltage Regulator | IC REG LINEAR 5V 50MA 8SOIC
Analog DevicesMAX15006AASA+T
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO
Analog DevicesMAX15006AASA+
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO
Analog DevicesMAX15006BASA+
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO

Descriptions

Descriptions of Texas Instruments LM2936HVMAX-5.0/NOPB provided by its distributors.

60dB(120Hz) 9¦ÌA Fixed 50mA 1 5V 4V 5V 60V 400mV@ 50mA 30mV 30mV SOIC-8 , 1.5mm
LM2936 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 200mV 1.75mm 50mA -40C~125C
LDO, FIXED, 5V, 0.05A, SOIC-8; Type de sortie: Fixe; Tension, entrée min.: 5.5V; Tension, entrée max..: 60V; Tension de sortie fixe Nom.: 5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, so
Ldo, Fixed, 5V, 0.05A, Soic-8; Output Type:Fixed; Input Voltage Min:5.5V; Input Voltage Max:60V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:50Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2936HVMAX-5.0/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2936HVMAX-5.0 NOPB
  • LM2936HVMAX-5.0-NOPB
  • LM2936HVMAX-5.0/NOPB .
  • LM2936HVMAX-5.0NOPB
  • LM2936HVMAX5.0/NOPB
  • LM2936HVMAX5.0NOPB