Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2936HVBMAX3.3/NOPB

50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC
$ 0.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2936HVBMAX3.3/NOPB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago

Future Electronics

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-99.95%

CAD Models

Download Texas Instruments LM2936HVBMAX3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM2936HVMAX-5.0/NOPB
IC REG LINEAR 5V 50MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC
Texas InstrumentsLM2936HVMA-5.0
IC REG LINEAR 5V 50MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC
Texas InstrumentsLM2936M-5.0/NOPB
IC REG LINEAR 5V 50MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC
Analog DevicesMAX15006AASA+T
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO
IC REG LINEAR ADJ 0.1A 8SOIC / Standard Regulator Pos 1.2V to 37V 0.05A 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments LM2936HVBMAX3.3/NOPB provided by its distributors.

50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC
IC REG LINEAR 3.3V 50MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC
60dB(120Hz) 15μA positive electrode Fixed 50mA 1 3.3V 4V 3.3V 60V 400mV@ 50mA 30mV 30mV SOIC-8 SMD mount,glue mount 1.5mm(height)
LM2936 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 200mV 1.75mm 50mA -40C~125C
Ldo, Fixed, 3.3V, 0.05A, Soic-8; Output Type:Fixed; Input Voltage Min:5.5V; Input Voltage Max:60V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:50Ma; Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS LM2936HVBMAX3.3/NOPB
LDO, FIXED, 3.3V, 0.05A, SOIC-8; Type de sortie: Fixe; Tension, entrée min.: 5.5V; Tension, entrée max..: 60V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2936HVBMAX-3.3/NOPB
  • LM2936HVBMAX3.3 NOPB
  • LM2936HVBMAX3.3/NOPB .
  • LM2936HVBMAX3.3NOPB