Texas Instruments LM2936HVBMA-3.3/NOPB

Pwr Sply Func, Voltage Regulator, LDO, SOIC, IS 15uA, VO 3.3V, Regline 10mV, Vn 500uV
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2936HVBMA-3.3/NOPB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages14 years ago

element14

Augswan

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.57%

CAD Models

Download Texas Instruments LM2936HVBMA-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM2936HVMAX-5.0/NOPB
60dB(120Hz) 9¦ÌA Fixed 50mA 1 5V 4V 5V 60V 400mV@ 50mA 30mV 30mV SOIC-8 , 1.5mm
Texas InstrumentsLM2936HVMA-5.0/NOPB
Pwr Sply Func, Voltage Regulator, LDO, SOIC, IS 9uA, VO 5V, Regline 15mV, Regload 10mV
Texas InstrumentsLM2936HVMA-5.0
LM2936 Ultra-Low Quiescent Current LDO Voltage Regulator | IC REG LINEAR 5V 50MA 8SOIC

Descriptions

Descriptions of Texas Instruments LM2936HVBMA-3.3/NOPB provided by its distributors.

Pwr Sply Func, Voltage Regulator, LDO, SOIC, IS 15uA, VO 3.3V, Regline 10mV, Vn 500uV
60dB(120Hz) 15¦ÌA Fixed 50mA 1 3.3V 4V 3.3V 60V 400mV@ 50mA 30mV 30mV SOIC-8 1.5mm
LM2936 Tube Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 200mV 1.75mm 50mA -40C~125C
IC, LDO VOLT REG, 3.3V, 50mA, 8-SOIC; Pr; IC, LDO VOLT REG, 3.3V, 50mA, 8-SOIC; Primary Input Voltage:60V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:200mV; No. of Pins:8; Output Current:50mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
Voltage Regulator IC; Input Voltage Primary Max:60V; Output Current Max:50mA; Dropout Voltage, Vdo:0.2V; Output Voltage Adjustable Max, Vout:3.3V; Output Voltage Adjustable Min, Vout:3.3V; Supply Voltage Max:60V; Package/Case:8-SOIC ;RoHS Compliant: Yes
V REG LDO LOW IQ 3.3V, SMD, SOIC8; Voltage, input max:60V; Current, output max:0.05A; Voltage, dropout:0.2V; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:2936; Case style:SOIC; Pins, No. of:8; Tolerance, operating voltage +:3%; Voltage, input min:3.8V; Voltage, output:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2936HVBMA-3.3 NOPB
  • LM2936HVBMA-3.3NOPB
  • LM2936HVBMA3.3/NOPB
  • LM2936HVBMA3.3NOPB