Texas Instruments LM2936DT-3.3/NOPB

50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection
$ 1.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2936DT-3.3/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages11 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages13 years ago

Future Electronics

HQonline

Newark

Augswan

Inventory History

3 month trend:
+15.02%

CAD Models

Download Texas Instruments LM2936DT-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM2936DTX-3.3
Ultra-Low Quiescent Current LDO Voltage Regulator 3-TO-252 -40 to 125
Texas InstrumentsLM9036DT-5.0/NOPB
60dB(120Hz) 20¦ÌA Fixed 50mA 1 5V 45V 5V 40V 400mV@ 50mA 30mV 30mV TO-252-3 6.58mm*6.1mm*2.3mm
STMicroelectronicsLF33CDT-TR
LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit - TO-252
STMicroelectronicsLD39150DT33-R
LD39150 Series 1.5 A 3.3 V Fixed Output ULDO BiCMOS Voltage Regulator - TO-252
STMicroelectronicsL78M24ACDT-TR
L78M24ACDT-TR, Single Linear Voltage Regulator, 500mA 24 V, +/-2%, 3-Pin DPAK
Texas InstrumentsLM78M05CDT/NOPB
3-TERMINAL POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, PSSO3

Descriptions

Descriptions of Texas Instruments LM2936DT-3.3/NOPB provided by its distributors.

50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection
LM2936 Tube Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 200mV 2.55mm 50mA -40C~125C
V REG LDO LOWIQ 3.3V, SMD, TO2523; Output Type:Fixed; Input Voltage Min:5.5V; Input Voltage Max:40V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:50mA;
V REG LDO LOWIQ 3.3V, SMD, TO2523; Output Type: Fixed; Input Voltage Min: 5.5V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 50mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 50mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Accuracy %: 3%; Base Number: 2936; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Operating Voltage Tolerance +: 3%; Output Current Max: 0.05A; Output Voltage Nom.: 3.3V; Primary Input Voltage: 14V; Supply Voltage Max: 26V; Supply Voltage Min: 4V; Termination Type: Surface Mount Device; Voltage Regulator Type: LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2936DT-3.3 NOPB
  • LM2936DT-3.3/NOPB .
  • LM2936DT-3.3/NOPB.
  • LM2936DT-3.3NOPB
  • LM2936DT3.3/NOPB
  • LM2936DT3.3NOPB