
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | LM2931Z-5.0/NOPB | 10,968 | 19h | |||||||||
| Verical | LM2931Z-5.0/NOPB | 590 | 490 | |||||||||
| Microchip USA | LM2931Z-5.0/NOPB | 114 | 300 | Bulk | 4d | |||||||
| Weyland Electronics Group Pte. Ltd. | LM2931Z-5.0/NOPB | 1,203 | 1 | Tape & Reel | 22h | |||||||
| Win Source | WS-LM2931Z-5.0/NOPB | 3,304 | 30 | 20h |
Download Texas Instruments LM2931Z-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments LM2931Z-5.0/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: