STMicroelectronics LM2931AZ50R

LM2931 Series 100 mA 5 V Fixed Through Hole VLDO Voltage Regulator - TO-92
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2931AZ50R.

Upverter

Datasheet21 pages21 years ago

Farnell

HQonline

element14

DigiKey

Inventory History

3 month trend:
+57.50%

CAD Models

Download STMicroelectronics LM2931AZ50R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.557
$ 0.264
$ 0.264
Stock
409,466
470,736
470,736
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5.25 V
5.25 V
5.25 V
Min Output Voltage
4.75 V
4.75 V
4.75 V
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
600 mV
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L08ACZTR
STMicroelectronics Linear Voltage Regulator, 8V Out, 100mA Max, Single Output, TO-92, TH, 3-Pin
STMicroelectronicsL78L09ACZ-TR
L78L Series 100 mA 9 V Positive Voltage LDO Regulator Through Hole - TO-92
STMicroelectronicsL78L24ACZ-AP
Linear Voltage Regulator, Adjustable, up to 40V Input, 100mA Out, TO-92-3
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of STMicroelectronics LM2931AZ50R provided by its distributors.

LM2931 Series 100 mA 5 V Fixed Through Hole VLDO Voltage Regulator - TO-92
STMicroelectronics LDO Regulator, 5V Out, 100mA Max, Single Output, TO-92, TH, 3-Pin
Fixed LDO Voltage Regulator, 14V to 14V, 250mV Dropout, 5Vout, 100mAout, TO-92-3
IC, VOLTAGE REGULATOR; Output Type: Fixed; Input Voltage Min: 6V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics