Texas Instruments LM2904VQPWRQ1

Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2904VQPWRQ1.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet11 pages14 years ago
Datasheet9 pages18 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Arrow Electronics

Inventory History

3 month trend:
-28.42%

CAD Models

Download Texas Instruments LM2904VQPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.273
Stock
464,397
310,496
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM358PWR
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsLM358PW
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsLM358PWRG4
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments LM2904VQPWRQ1 provided by its distributors.

Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
Op Amp Dual High Gain Amplifier ±16V/32V Automotive 8-Pin TSSOP T/R
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.