Texas Instruments LM358PW

Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70
$ 0.521
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358PW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet34 pages12 years ago
Datasheet25 pages18 years ago

Upverter

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.99%

CAD Models

Download Texas Instruments LM358PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.096
$ 0.096
Stock
353,379
589,995
589,995
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM358PWRG4
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsLM358PWRG3
IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit 8-TSSOP
Texas InstrumentsLM358PWG4
Op Amp Dual High Gain Amplifier ±16V/32V 8-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments LM358PW provided by its distributors.

Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70
Dual 20nA 0.3V/us 700kHz TSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
Op Amp, Dual Low Power, Smd, Tssop8; No. Of Amplifiers:2 Amplifier; Bandwidth:700Khz; Slew Rate:0.3V/Μs; Supply Voltage Range:± 1.5V To ± 16V; Amplifier Case Style:Tssop; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM358PW
500μA (x2 Ch) 300mV/μs 40nV/rtHz 700kHz Shutdown 40mA 2 2 3V ±16V, 32V 3mV 20nA General Purpose TSSOP-8 SMD 3mm × 4.4mm × 1.15mm
OP AMP, DUAL LOW POWER, SMD, TSSOP8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 700kHz; Vitesse de balayage: 0.3V/µs; Gamme de tension d'alimentation: ± 1.5V à ± 16V; Type de boîtier d'amplificateur: TSSOP; Nomb

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358PW .