Texas Instruments LM2904AVQPWRG4Q1

Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2904AVQPWRG4Q1.

element14 APAC

Datasheet13 pages11 years ago
Datasheet15 pages9 years ago

Texas Instruments

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.87%

CAD Models

Download Texas Instruments LM2904AVQPWRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.326
$ 0.326
Stock
495,635
1,647,866
1,647,866
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM358APWE4
Dual Operational Amplifier 8-TSSOP 0 to 70
Texas InstrumentsLM358PWR
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsLM358PW
Dual, 30-V, 700-kHz operational amplifier 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments LM2904AVQPWRG4Q1 provided by its distributors.

Automotive-grade, dual, 26-V, 700-kHz operational amplifier 8-TSSOP -40 to 125
Op Amp Dual High Gain Amplifier ±16V/32V Automotive 8-Pin TSSOP T/R
20nA 2 700kHz TSSOP-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
OP-AMP, DUAL, 700KHZ, 0.3V/US, TSSOP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 700kHz; Vitesse de balayage: 0.3V/µs; Gamme de tension d'alimentation: 3V à 32V; Type de boîtier d'amplificateur: TSSOP; Nombre
OP-AMP, DUAL, 700KHZ, 0.3V/US, TSSOP-8; No. of Amplifiers:2 Amplifier; Bandwidth:700kHz; Slew Rate:0.3V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:TSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); No. of Amplifiers:2Amplifiers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.