Texas Instruments LM2842YQMK/NOPB

SIMPLE SWITCHER® 4.5V to 42V, 0.6A Step-Down Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2842YQMK/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet20 pages11 years ago
Datasheet16 pages13 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages20 years ago

HQonline

Inventory History

3 month trend:
-0.60%

CAD Models

Download Texas Instruments LM2842YQMK/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.31
$ 1.805
Stock
120,972
510,971
Authorized Distributors
2
2
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
1.25 MHz
1.25 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
42 V
42 V
Min Output Voltage
765 mV
765 mV
Max Output Voltage
34 V
34 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLMR14206XMK/NOPB
4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMR14206XMKX/NOPB
4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMR14206XMKE/NOPB
4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Texas Instruments LM2842YQMK/NOPB provided by its distributors.

SIMPLE SWITCHER® 4.5V to 42V, 0.6A Step-Down Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125
Buck No 1.25MHz Adjustable 1 34V 765mV 42V 4.5V TSOT-23-6 1mm
LM2842 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 12V 1.6mm 600mA 1.25MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2842YQMKNOPB