Texas Instruments LM27CIM5-1HJ

SOT-23, 3C Accurate, 120C-150C Factory Preset Thermostat 5-SOT-23 120 to 150

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM27CIM5-1HJ.

Texas Instruments

Datasheet17 pages12 years ago
Datasheet17 pages13 years ago

National Semiconductor

DigiKey

iiiC

CAD Models

Download Texas Instruments LM27CIM5-1HJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMP709AIDBVR
Resistor-programmable temperature switch with 2°C and 10°C hysteresis 5-SOT-23 -40 to 125
Texas InstrumentsTMP708AIDBVR
Resistor-programmable temperature switch with 10°C and 30°C hysteresis 5-SOT-23 -40 to 125
Texas InstrumentsLM26CIM5X-VPA
Temp Sensor Digital 5-Pin SOT-23 T/R
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
MICROCHIP - TC74A5-3.3VCTTR - Temperature Sensor IC, Digital, ± 2°C, SOT-23, 5 Pins
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM27CIM5-1HJ provided by its distributors.

SOT-23, 3C Accurate, 120C-150C Factory Preset Thermostat 5-SOT-23 120 to 150
Thermostat ±3°C Digital SMD 5-Pin SOT-23 T/R
THERMOSTAT 130DEG ACT LO SOT23-5
C, THERMOSTAT, 120C-150C, SOT23-5; Voltage, supply max:5.5V; Termination Type:SMD; Case style:SOT-23; Pins, No. of:5; Temp, op. max:150°C; Temp, op. min:-40°C; Base number:27; Temperature, operating range:-40°C to +150°C; Voltage, supply:5.5V; Voltage, supply DC max:5.5V; Voltage, supply DC min:2.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.