Texas Instruments TMP709AIDBVR

Resistor-programmable temperature switch with 2°C and 10°C hysteresis 5-SOT-23 -40 to 125
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP709AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages14 years ago
Datasheet12 pages14 years ago
Datasheet11 pages14 years ago

Augswan

LCSC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TMP709AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.563
$ 0.563
Stock
495,868
147,791
147,791
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
-
-
-
Accuracy
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsLM26CIM5X-VPA
Temp Sensor Digital 5-Pin SOT-23 T/R
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
Texas InstrumentsLM26CIM5-BPB/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Texas InstrumentsTMP708AIDBVR
Resistor-programmable temperature switch with 10°C and 30°C hysteresis 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TMP709AIDBVR provided by its distributors.

Resistor-programmable temperature switch with 2°C and 10°C hysteresis 5-SOT-23 -40 to 125
Temp Sensor Digital 5-Pin SOT-23 T/R
Thermostat ±0.5°C Analog SMD 5-Pin SOT-23 T/R
SOT-23-5, SMD, Adhesive Mount, 1.1mm H, -40°C to 100°C ±3°C
Resistor-Programmable Temperature Switch in SOT Package
SOT-23-5 Temperature Sensors ROHS
IC RES-PROG TEMP SWITCH SOT23-5
Analog Circuit, 1 Func, 1 Channel, PDSO5
THERMOSTAT PROG ACT LOW SOT23-5
RESISTOR-PROGRAMMABLE TEMPERATUR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.