onsemi CS5173ED8G

Switching Regulator, Current-mode, 2.4A, 620kHz Switching Freq-Max, BIPolar, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS5173ED8G.

IHS

Datasheet23 pages3 years ago

onsemi

SHENGYU ELECTRONICS

iiiC

CAD Models

Download onsemi CS5173ED8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 2.12
Stock
117,786
236,632
236,632
Authorized Distributors
1
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2.4 A
2.4 A
2.4 A
Switching Frequency
560 kHz
560 kHz
560 kHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
1.28 V
1.28 V
Max Output Voltage
-
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-30
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2012-07-27
LTD Date2013-01-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

DC-DC Switching Regulator, Boost, 2.7V to 30V in, 1.5A out, SOIC-8
Switching Regulator, Current-mode, 2.4A, 620kHz Switching Freq-Max, BIPolar, PDSO8
Switching Regulator, Current-mode, 2.4A, 620kHz Switching Freq-Max, BIPolar, PDSO8
Texas InstrumentsTPS5402DR
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 26V 1.7A 8-Pin SOIC T/R
Texas InstrumentsTPS5403DR
Buck No 50KHz~1.1MHz Fixed 1 3.3V 3.3V 28V 4.5V SOIC-8 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsUCC28910D
Low Stand-By Power, CV / CC PWM HV Switcher with Primary-Side | IC OFF-LINE SWITCH PWM 7SOIC

Descriptions

Descriptions of onsemi CS5173ED8G provided by its distributors.

Switching Regulator, Current-mode, 2.4A, 620kHz Switching Freq-Max, BIPolar, PDSO8
Conv DC-DC Single Non-Inverting/Inverting/Step Up/Step Down 2.7V to 30V 8-Pin SOIC N Rail
Boost Regulator, Positive, 1.5 A, 560 kHz TJ= -40°C to 125°C
Voltage Regulator IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:30V; Output Current Max:1.5A; Supply Voltage Min:2.7V; Supply Voltage Max:30V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
The CS5171/2/3/4 Products are 280 kHz/560 kHz switching regulators with a high efficiency 1.5 A integrated switch. These parts operate over a wide input voltage range from 2.7 V to 30 V. The flexibility of the design allows the chips to operate in most power supply configurations including boost flyback forward inverting and SEPIC. The ICs utilize current mode architecture which allows excellent load and line regulation as well as a practical means for limiting current. Combining high frequency operation with a highly integrated regulator circuit results in an extremely compact power supply solution. The circuit design includes provisions for

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd