Texas Instruments LM2735YQMF/NOPB

Switching Regulator/Controller, Current-mode, 680kHz Switching Freq-Max, PDSO5
$ 1.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2735YQMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet58 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet55 pages13 years ago
Datasheet47 pages13 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-79.40%

CAD Models

Download Texas Instruments LM2735YQMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2735YQMF/NOPB.

Related Parts

Texas InstrumentsLM2735YMF/NOPB
520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 5-SOT-23 -40 to 125
Texas InstrumentsLM2731YMF/NOPB
0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
Texas InstrumentsLM2731YMF
0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
Analog DevicesMAX5026EUT+T
MAX5026 Series 500 kHz 36 V Output PWM Step-Up DC-DC Converter - SOT-23-6

Descriptions

Descriptions of Texas Instruments LM2735YQMF/NOPB provided by its distributors.

Switching Regulator/Controller, Current-mode, 680kHz Switching Freq-Max, PDSO5
Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3V to 24V Automotive 5-Pin SOT-23 T/R
Boost,Flyback,SEPIC No 520KHz Adjustable 1 24V 3V 5.5V 2.7V SOT-23-5 , 1.1mm
LM2735 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 5V 1.6mm 2.1A Switch 520kHz
IC, DC DC BOOST REG, 5SOT23; Topology: Boost, SEPIC; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-23; No. of Pins: 5Pins; Output Current: 2.1A; Output Voltage Min: 3V; Output Voltage Max: 24V; Switching Frequency: 520kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Adjustable Output Voltage Min: 600mV; Base Number: 2735; Frequency: 520kHz; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Output Voltage: 24V; Primary Input Voltage: 5.5V; Supply Voltage Min: 2.7V; Switch Output Current Isw Max: 2.1A; Termination Type: Surface Mount Device; Voltage Regulator Type: Boost / SEPIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2735YQMF/NOPB .
  • LM2735YQMFNOPB