Texas Instruments LM2731YMF

0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
$ 2.138
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2731YMF.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages13 years ago

Farnell

Arrow Electronics

National Semiconductor

Newark

Inventory History

3 month trend:
+0.66%

CAD Models

Download Texas Instruments LM2731YMF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2731YMF.

Related Parts

Texas InstrumentsLM2731XMF/NOPB
0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
Texas InstrumentsLMR62014XMFE/NOPB
SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Texas InstrumentsLM2831YMF/NOPB
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, BICMOS, PDSO5

Descriptions

Descriptions of Texas Instruments LM2731YMF provided by its distributors.

0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
Switching Regulator, Current-mode, 2A, 1600kHz Switching Freq-Max, BICMOS, PDSO5
Conv DC-DC 2.7V to 14V Step Up Single-Out 1.23V to 22V 2A 5-Pin SOT-23 T/R
LM2731 Tape & Reel (TR) Tin/Lead (Sn/Pb) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 5V 1.6mm 1.8A Switch 600kHz
BOOST CONV, 0.6/1.6MHZ, POWERWISE; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:22V; Output Current:1.8A; Voltage Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:22V; Adjustable Output Voltage Min:1.23V; Base Number:2731; Frequency:0.6MHz; IC Generic Number:2731; Input Voltage Max:14V; Input Voltage Min:2.7V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.8A; Output Voltage Max:22V; Output Voltage Min:1.23V; Package / Case:SOT-23; Power Supply IC Type:Step-up convertor; Supply Voltage Max:14V; Supply Voltage Min:2.7V; Switch Output Current Isw Max:1.5A; Termination Type:SMD; Voltage Regulator Type:Boost

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2731YMF .